


1894720000 | |
|---|---|
DigiKey Part Number | 1894720000-ND |
Manufacturer | |
Manufacturer Product Number | 1894720000 |
Description | MODULE PNEUMATIC FEMALE 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module, Pneumatic 1 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Pneumatic | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -20°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,79000 € | 73,79 € |
| Unit Price without VAT: | 73,79000 € |
|---|---|
| Unit Price with VAT: | 87,81010 € |










