
1891610000 | |
|---|---|
DigiKey Part Number | 281-1891610000-ND |
Manufacturer | |
Manufacturer Product Number | 1891610000 |
Description | S2L 3.50/10/90G 2.6SN OR BX SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 10A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.102" (2.60mm) |
Mounting Type Through Hole | Insulation Height 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,59396 € | 249,02 € |
| Unit Price without VAT: | 2,59396 € |
|---|---|
| Unit Price with VAT: | 3,08681 € |

