
1891290000 | |
|---|---|
DigiKey Part Number | 1891290000-ND |
Manufacturer | |
Manufacturer Product Number | 1891290000 |
Description | SLD 3.5 V/46/180G 3.2 SN OR |
Customer Reference | |
Detailed Description | 46 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 10.5A |
Manufacturer Weidmüller | Voltage - IEC 200 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 46 | Contact Mating Finish Tin |
Positions Per Level 23 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.953" (24.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,37400 € | 223,74 € |
| Unit Price without VAT: | 22,37400 € |
|---|---|
| Unit Price with VAT: | 26,62506 € |

