
1889580000 | |
|---|---|
DigiKey Part Number | 1889580000-ND |
Manufacturer | |
Manufacturer Product Number | 1889580000 |
Description | WIRE MARKER SLIP-ON 5X30MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 1.18" L (5.0mm x 30.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 1.18" L (5.0mm x 30.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14460 € | 7,23 € |
| 200 | 0,13120 € | 26,24 € |
| 400 | 0,12493 € | 49,97 € |
| 600 | 0,12140 € | 72,84 € |
| 1.000 | 0,11709 € | 117,09 € |
| 2.600 | 0,10945 € | 284,57 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

