
1889570000 | |
|---|---|
DigiKey Part Number | 1889570000-ND |
Manufacturer | |
Manufacturer Product Number | 1889570000 |
Description | WIRE MARKER SLIP-ON 5X30MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 1.18" L (5.0mm x 30.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.157" ~ 0.394" (4.00mm ~ 10.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.20" W x 1.18" L (5.0mm x 30.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,23240 € | 5,81 € |
| 50 | 0,22100 € | 11,05 € |
| 100 | 0,21050 € | 21,05 € |
| 300 | 0,19473 € | 58,42 € |
| 500 | 0,18782 € | 93,91 € |
| 1.000 | 0,17885 € | 178,85 € |
| 2.500 | 0,16764 € | 419,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

