
1889240000 | |
|---|---|
DigiKey Part Number | 1889240000-ND |
Manufacturer | |
Manufacturer Product Number | 1889240000 |
Description | TERMINAL MARKER MF-SI 8/6 MC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 0,15181 € | 48,58 € |
| Unit Price without VAT: | 0,15181 € |
|---|---|
| Unit Price with VAT: | 0,18065 € |

