
1889200000 | |
|---|---|
DigiKey Part Number | 1889200000-ND |
Manufacturer | |
Manufacturer Product Number | 1889200000 |
Description | SLDV-THR5.08/28/180FLF 3.2BK |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Last Time Buy | Operating Temperature 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 28 | Features Flange, Solder Retention |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 1.030" (26.16mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,15417 € | 241,85 € |
| Unit Price without VAT: | 20,15417 € |
|---|---|
| Unit Price with VAT: | 23,98346 € |

