Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1888940000 | |
|---|---|
DigiKey Part Number | 1888940000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1888940000 |
Description | TERM BLOCK 5POS 45DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -50°C ~ 240°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1884910000 | Weidmüller | 16 | 1884910000-ND | 3,29000 € | Parametric Equivalent |
| 1886140000 | Weidmüller | 16 | 1886140000-ND | 3,22000 € | Parametric Equivalent |
| 1889020000 | Weidmüller | 0 | 1889020000-ND | 1,99595 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,99595 € | 379,23 € |
| Unit Price without VAT: | 1,99595 € |
|---|---|
| Unit Price with VAT: | 2,37518 € |


