Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1888750000 | |
|---|---|
DigiKey Part Number | 1888750000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1888750000 |
Description | TERM BLOCK 6POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 240°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1884770000 | Weidmüller | 15 | 281-2157-ND | 3,39000 € | Parametric Equivalent |
| 1885060000 | Weidmüller | 12 | 1885060000-ND | 3,32000 € | Parametric Equivalent |
| 1888840000 | Weidmüller | 0 | 1888840000-ND | 2,04468 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 2,04468 € | 388,49 € |
| Unit Price without VAT: | 2,04468 € |
|---|---|
| Unit Price with VAT: | 2,43317 € |




