
1887470000 | |
|---|---|
DigiKey Part Number | 281-8524-2-ND - Tape & Reel (TR) 281-8524-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1887470000 |
Description | TERM BLOCK 6POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1885220000 | Weidmüller | 25 | 281-2068-ND | 3,32000 € | Parametric Equivalent |
| 1885690000 | Weidmüller | 1.277 | 281-2812-ND | 3,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,03000 € | 30,30 € |
| 25 | 2,65560 € | 66,39 € |
| 50 | 2,42260 € | 121,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,10257 € | 367,95 € |
| 350 | 1,97277 € | 690,47 € |
| 525 | 1,90973 € | 1.002,61 € |
| 875 | 1,84197 € | 1.611,72 € |
| 1.225 | 1,80358 € | 2.209,39 € |
| 1.750 | 1,76767 € | 3.093,42 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

