
1887470000 | |
|---|---|
DigiKey Part Number | 281-8524-2-ND - Tape & Reel (TR) 281-8524-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1887470000 |
Description | TERM BLOCK 6POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,06800 € | 30,68 € |
| 25 | 2,68880 € | 67,22 € |
| 50 | 2,45300 € | 122,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,12903 € | 372,58 € |
| 350 | 1,99760 € | 699,16 € |
| 525 | 1,93377 € | 1.015,23 € |
| 875 | 1,86515 € | 1.632,01 € |
| 1.225 | 1,82629 € | 2.237,21 € |
| 1.750 | 1,78992 € | 3.132,36 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

