
1886180000 | |
|---|---|
DigiKey Part Number | 1886180000-ND |
Manufacturer | |
Manufacturer Product Number | 1886180000 |
Description | TERM BLOCK 2POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.300" (7.62mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1884950000 | Weidmüller | 46 | 1884950000-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,02100 € | 10,21 € |
| 46 | 0,81283 € | 37,39 € |
| 92 | 0,73870 € | 67,96 € |
| 138 | 0,70109 € | 96,75 € |
| 276 | 0,64612 € | 178,33 € |
| 506 | 0,60668 € | 306,98 € |
| 1.012 | 0,57014 € | 576,98 € |
| 5.014 | 0,51277 € | 2.571,03 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

