
1886150000 | |
|---|---|
DigiKey Part Number | 1886150000-ND |
Manufacturer | |
Manufacturer Product Number | 1886150000 |
Description | TERM BLOCK 6POS 45DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 13 | 2,64538 € | 34,39 € |
| 26 | 2,39500 € | 62,27 € |
| 52 | 2,18385 € | 113,56 € |
| 104 | 2,00962 € | 209,00 € |
| 260 | 1,82900 € | 475,54 € |
| 507 | 1,72755 € | 875,87 € |
| 1.001 | 1,64559 € | 1.647,24 € |
| 5.005 | 1,51568 € | 7.585,98 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

