
1886120000 | |
|---|---|
DigiKey Part Number | 1886120000-ND |
Manufacturer | |
Manufacturer Product Number | 1886120000 |
Description | TERM BLOCK 3POS 45DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 240°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1884890000 | Weidmüller | 35 | 1884890000-ND | 2,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,46000 € | 14,60 € |
| 28 | 1,25214 € | 35,06 € |
| 56 | 1,13589 € | 63,61 € |
| 112 | 1,03839 € | 116,30 € |
| 252 | 0,94643 € | 238,50 € |
| 504 | 0,88429 € | 445,68 € |
| 1.008 | 0,83488 € | 841,56 € |
| 5.012 | 0,75769 € | 3.797,54 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

