
1885960000 | |
|---|---|
DigiKey Part Number | 281-8510-ND |
Manufacturer | |
Manufacturer Product Number | 1885960000 |
Description | TERM BLK 10POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 14 | 3,53714 € | 49,52 € |
| 28 | 3,21214 € | 89,94 € |
| 56 | 2,94179 € | 164,74 € |
| 112 | 2,72018 € | 304,66 € |
| 252 | 2,51540 € | 633,88 € |
| 504 | 2,37931 € | 1.199,17 € |
| 1.008 | 2,27244 € | 2.290,62 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

