



1885730000 | |
|---|---|
DigiKey Part Number | 281-2814-ND |
Manufacturer | |
Manufacturer Product Number | 1885730000 |
Description | TERM BLOCK 10POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 15 | 3,56733 € | 53,51 € |
| 30 | 3,24267 € | 97,28 € |
| 60 | 2,97283 € | 178,37 € |
| 105 | 2,79143 € | 293,10 € |
| 255 | 2,56173 € | 653,24 € |
| 510 | 2,42412 € | 1.236,30 € |
| 1.005 | 2,31813 € | 2.329,72 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

