



1885270000 | |
|---|---|
DigiKey Part Number | 281-2073-ND |
Manufacturer | |
Manufacturer Product Number | 1885270000 |
Description | TERM BLOCK 11POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 11 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 14 | 3,92500 € | 54,95 € |
| 28 | 3,56821 € | 99,91 € |
| 56 | 3,27161 € | 183,21 € |
| 112 | 3,02946 € | 339,30 € |
| 252 | 2,80587 € | 707,08 € |
| 504 | 2,65758 € | 1.339,42 € |
| 1.008 | 2,54123 € | 2.561,56 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

