
1885240000 | |
|---|---|
DigiKey Part Number | 281-2070-ND |
Manufacturer | |
Manufacturer Product Number | 1885240000 |
Description | TERM BLOCK 8POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 19 | 2,77579 € | 52,74 € |
| 38 | 2,52500 € | 95,95 € |
| 57 | 2,39789 € | 136,68 € |
| 114 | 2,21228 € | 252,20 € |
| 266 | 2,03338 € | 540,88 € |
| 513 | 1,92530 € | 987,68 € |
| 1.007 | 1,83713 € | 1.849,99 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

