



1885020000 | |
|---|---|
DigiKey Part Number | 1885020000-ND |
Manufacturer | |
Manufacturer Product Number | 1885020000 |
Description | TERM BLOCK 2POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,79680 € | 19,92 € |
| 59 | 0,70305 € | 41,48 € |
| 118 | 0,63992 € | 75,51 € |
| 295 | 0,57292 € | 169,01 € |
| 531 | 0,53870 € | 286,05 € |
| 1.003 | 0,50833 € | 509,85 € |
| 5.015 | 0,45549 € | 2.284,28 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

