7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
1884410000
1884410000

1884410000

DigiKey Part Number
281-8483-ND
Manufacturer
Manufacturer Product Number
1884410000
Description
TERM BLOCK 7POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
7
Operating Temperature
-50°C ~ 240°C
Pitch
0.197" (5.00mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,81000 €3,81 €
162,52813 €40,45 €
322,29250 €73,36 €
642,09547 €134,11 €
1121,96232 €219,78 €
2561,80297 €461,56 €
5121,69887 €869,82 €
1.0081,61849 €1.631,44 €
5.0081,49085 €7.466,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €