
1880120000 | |
|---|---|
DigiKey Part Number | 281-3546-ND |
Manufacturer | |
Manufacturer Product Number | 1880120000 |
Description | LABEL ID/RATINGS 0.67"X0.24" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 0.67" L x 0.24" W (17.0mm x 6.0mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.669" (17.00mm) | |
Width | 0.236" (6.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 0.67" L x 0.24" W (17.0mm x 6.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 14,20600 € | 142,06 € |
| 25 | 13,31640 € | 332,91 € |
| 50 | 12,68080 € | 634,04 € |
| 200 | 11,50000 € | 2.300,00 € |
| 400 | 10,95163 € | 4.380,65 € |
| 600 | 10,64320 € | 6.385,92 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |

