1879480000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 29
Unit Price: 46,23000 €
Datasheet

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 44,76000 €
Datasheet

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 45,33000 €
Datasheet

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 45,33000 €
Datasheet
Image for 1879480000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1879480000

DigiKey Part Number
1879480000-ND
Manufacturer
Manufacturer Product Number
1879480000
Description
PWR DISTRIB BLOCK 1POS 175A 600V
Customer Reference
Detailed Description
1 Pole Power Distribution Block 175 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Obsolete
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
600 V
Current Rating (Amps)
175 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes