Similar

1879040000 | |
|---|---|
DigiKey Part Number | 1879040000-ND |
Manufacturer | |
Manufacturer Product Number | 1879040000 |
Description | MODULE FEMALE 3POS CRIMP |
Customer Reference | |
Detailed Description | Female Module without Contacts 3 Position Crimp |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 600V |
Packaging Bulk | Current Rating (Amps) 40A |
Part Status Obsolete | Contact Type ConCept C-M3 |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1758370000 | Weidmüller | 7 | 1758370000-ND | 3,31000 € | Similar |













