Similar

1879030000 | |
|---|---|
DigiKey Part Number | 1879030000-ND |
Manufacturer | |
Manufacturer Product Number | 1879030000 |
Description | MODULE MALE 3POS CRIMP |
Customer Reference | |
Detailed Description | Male Module without Contacts 3 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 40A | |
Contact Type | ConCept C-M3 | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |













