1879010000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 12
Unit Price: 3,01000 €
Datasheet
RockStar ModuPlug sample Box Handling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1879010000

DigiKey Part Number
1879010000-ND
Manufacturer
Manufacturer Product Number
1879010000
Description
MODULE FEMALE 5POS CRIMP
Customer Reference
Detailed Description
Female Module without Contacts 5 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Module without Contacts
Gender
Female
Number of Positions
5
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
20A
Contact Type
ConCept C-M5
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes