
1878260001 | |
|---|---|
DigiKey Part Number | 1878260001-ND |
Manufacturer | |
Manufacturer Product Number | 1878260001 |
Description | WIRE MARKER SLIP-ON 4.2X9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.35" L (4.2mm x 9.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.118" ~ 0.197" (3.00mm ~ 5.00mm) |
Manufacturer Weidmüller | Legend 000-019 |
Series | Color Yellow, Black |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.17" W x 0.35" L (4.2mm x 9.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08582 € | 85,82 € |
| Unit Price without VAT: | 0,08582 € |
|---|---|
| Unit Price with VAT: | 0,10213 € |

