
1877730000 | |
|---|---|
DigiKey Part Number | 1877730000-ND |
Manufacturer | |
Manufacturer Product Number | 1877730000 |
Description | TERMINAL MARKER MF-W 9/4 MC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.157" (4.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 9,21900 € | 92,19 € |
| 25 | 8,64120 € | 216,03 € |
| 50 | 8,22840 € | 411,42 € |
| 100 | 7,83570 € | 783,57 € |
| 250 | 7,34548 € | 1.836,37 € |
| 500 | 6,99516 € | 3.497,58 € |
| 1.000 | 6,66171 € | 6.661,71 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |

