
1877360000 | |
|---|---|
DigiKey Part Number | 1877360000-ND |
Manufacturer | |
Manufacturer Product Number | 1877360000 |
Description | LABEL ID/RATINGS 2.36"X0.59" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.36" L x 0.59" W (60.0mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 2.36" L x 0.59" W (60.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,62360 € | 15,59 € |
| 50 | 0,59400 € | 29,70 € |
| 100 | 0,56560 € | 56,56 € |
| 250 | 0,53008 € | 132,52 € |
| 500 | 0,50478 € | 252,39 € |
| 1.000 | 0,48066 € | 480,66 € |
| 2.500 | 0,45057 € | 1.126,42 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

