
1877350000 | |
|---|---|
DigiKey Part Number | 1877350000-ND |
Manufacturer | |
Manufacturer Product Number | 1877350000 |
Description | LABEL ID/RATINGS 2.36"X0.59" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 2.36" L x 0.59" W (60.0mm x 15.0mm) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Weidmüller | Length 2.362" (60.00mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut | Material Plastic |
Applications Machinery | Label Size 2.36" L x 0.59" W (60.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59900 € | 5,99 € |
| 40 | 0,54300 € | 21,72 € |
| 80 | 0,51713 € | 41,37 € |
| 120 | 0,50258 € | 60,31 € |
| 280 | 0,47332 € | 132,53 € |
| 520 | 0,45310 € | 235,61 € |
| 1.000 | 0,43265 € | 432,65 € |
| 2.520 | 0,40533 € | 1.021,43 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

