
1876770000 | |
|---|---|
DigiKey Part Number | 1876770000-ND |
Manufacturer | |
Manufacturer Product Number | 1876770000 |
Description | LABEL ID/RATINGS 1.06"X0.59" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 1.06" L x 0.59" W (27.0mm x 15.0mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Machinery | |
Color - Background | White | |
Length | 1.063" (27.00mm) | |
Width | 0.591" (15.00mm) | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.06" L x 0.59" W (27.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43000 € | 10,75 € |
| 50 | 0,40940 € | 20,47 € |
| 100 | 0,38970 € | 38,97 € |
| 250 | 0,36524 € | 91,31 € |
| 500 | 0,34778 € | 173,89 € |
| 1.000 | 0,33117 € | 331,17 € |
| 2.500 | 0,31043 € | 776,07 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

