
1876760000 | |
|---|---|
DigiKey Part Number | 1876760000-ND |
Manufacturer | |
Manufacturer Product Number | 1876760000 |
Description | LABEL ID/RATINGS 1.06"X0.59" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 1.06" L x 0.59" W (27.0mm x 15.0mm) Silver |
Datasheet | Datasheet |
Category | Color - Background Silver |
Manufacturer Weidmüller | Length 1.063" (27.00mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut | Material Plastic |
Applications Machinery | Label Size 1.06" L x 0.59" W (27.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,34800 € | 31,74 € |
| Unit Price without VAT: | 6,34800 € |
|---|---|
| Unit Price with VAT: | 7,55412 € |

