
1876640000 | |
|---|---|
DigiKey Part Number | 281-3549-ND |
Manufacturer | |
Manufacturer Product Number | 1876640000 |
Description | LABEL ID/RATINGS 1.06"X0.59" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 1.06" L x 0.59" W (27.0mm x 15.0mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | MC-Mobilo, MCP Basis, MCP Plus Plotter, PrintJet Pro | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.063" (27.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.06" L x 0.59" W (27.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 6,43900 € | 64,39 € |
| 25 | 6,03560 € | 150,89 € |
| 80 | 5,55975 € | 444,78 € |
| 160 | 5,29450 € | 847,12 € |
| 320 | 5,04191 € | 1.613,41 € |
| 560 | 4,84686 € | 2.714,24 € |
| 1.040 | 4,63996 € | 4.825,56 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |

