
1876570000 | |
|---|---|
DigiKey Part Number | 1876570000-ND |
Manufacturer | |
Manufacturer Product Number | 1876570000 |
Description | LABEL ID/RATINGS 0.67"X0.59" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 0.67" L x 0.59" W (17.0mm x 15.0mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Machinery | |
Color - Background | White | |
Length | 0.669" (17.00mm) | |
Width | 0.591" (15.00mm) | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 0.67" L x 0.59" W (17.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,72500 € | 57,25 € |
| 25 | 5,36600 € | 134,15 € |
| 80 | 4,94300 € | 395,44 € |
| 160 | 4,70700 € | 753,12 € |
| 320 | 4,48244 € | 1.434,38 € |
| 560 | 4,30902 € | 2.413,05 € |
| 1.040 | 4,12506 € | 4.290,06 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

