



1876420000 | |
|---|---|
DigiKey Part Number | 281-8471-2-ND - Tape & Reel (TR) 281-8471-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1876420000 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 240°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1824820000 | Weidmüller | 10.609 | 281-2118-ND | 1,82000 € | Parametric Equivalent |
| 1869680000 | Weidmüller | 38 | 281-8286-ND | 1,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,03400 € | 20,34 € |
| 25 | 1,77680 € | 44,42 € |
| 50 | 1,61440 € | 80,72 € |
| 100 | 1,47940 € | 147,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 1,33064 € | 352,62 € |
| 530 | 1,24974 € | 662,36 € |
| 795 | 1,21047 € | 962,32 € |
| 1.325 | 1,16828 € | 1.547,97 € |
| 1.855 | 1,14440 € | 2.122,86 € |
| 2.650 | 1,12206 € | 2.973,46 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

