Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1876070000 | |
|---|---|
DigiKey Part Number | 1876070000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1876070000 |
Description | TERM BLK 6POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1826000000 | Weidmüller | 4.098 | 281-2128-ND | 3,40000 € | Parametric Equivalent |
| 1870180000 | Weidmüller | 27 | 4381-1870180000-ND | 1,43000 € | Parametric Equivalent |
| 1876200000 | Weidmüller | 0 | 1876200000-ND | 2,19680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,19680 € | 384,44 € |
| Unit Price without VAT: | 2,19680 € |
|---|---|
| Unit Price with VAT: | 2,61419 € |




