Male Insert without Contacts 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 16+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1875630000

DigiKey Part Number
1875630000-ND
Manufacturer
Manufacturer Product Number
1875630000
Description
INSERT MALE 16POS+1GND CRIMP
Customer Reference
Detailed Description
Male Insert without Contacts 16+Ground Position Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
16+Ground
Size
9
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
HE
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.