Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1875610000 | |
|---|---|
DigiKey Part Number | 1875610000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1875610000 |
Description | TERM BLK 8POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Operating Temperature -50°C ~ 240°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1826120000 | Weidmüller | 13 | 281-2137-ND | 4,38000 € | Parametric Equivalent |
| 1870270000 | Weidmüller | 0 | 1870270000-ND | 2,93385 € | Parametric Equivalent |
| 1875580000 | Weidmüller | 0 | 1875580000-ND | 2,68103 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,59086 € | 453,40 € |
| Unit Price without VAT: | 2,59086 € |
|---|---|
| Unit Price with VAT: | 3,08312 € |




