Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1875120000 | |
|---|---|
DigiKey Part Number | 281-8412-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1875120000 |
Description | TERM BLK 9POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 9 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1824490000 | Weidmüller | 51 | 281-2027-ND | 4,77000 € | Parametric Equivalent |
| 1871040000 | Weidmüller | 0 | 281-8356-ND | 3,13412 € | Parametric Equivalent |
| 1874900000 | Weidmüller | 0 | 281-8402-2-ND | 2,72872 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 2,72872 € | 723,11 € |
| Unit Price without VAT: | 2,72872 € |
|---|---|
| Unit Price with VAT: | 3,24718 € |




