12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1874680000

DigiKey Part Number
281-6834-2-ND - Tape & Reel (TR)
281-6834-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1874680000
Description
TERM BLK 12POS TOP ENT 3.5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1874680000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
12
Operating Temperature
-50°C ~ 240°C
Pitch
0.138" (3.50mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 €7,35 €
105,21200 €52,12 €
254,59400 €114,85 €
504,21700 €210,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1753,70714 €648,75 €
3503,50309 €1.226,08 €
5253,40451 €1.787,37 €
8753,29894 €2.886,57 €
1.2253,23933 €3.968,18 €
1.7503,18367 €5.571,42 €
Manufacturers Standard Package
Unit Price without VAT:7,35000 €
Unit Price with VAT:8,74650 €