
1874640000 | |
|---|---|
DigiKey Part Number | 281-8395-2-ND - Tape & Reel (TR) 281-8395-1-ND - Cut Tape (CT) 281-8395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1874640000 |
Description | TERM BLK 10POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,56100 € | 45,61 € |
| 25 | 4,01360 € | 100,34 € |
| 50 | 3,67840 € | 183,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 3,22343 € | 564,10 € |
| 350 | 3,04074 € | 1.064,26 € |
| 525 | 2,95240 € | 1.550,01 € |
| 875 | 2,85768 € | 2.500,47 € |
| 1.225 | 2,80416 € | 3.435,10 € |
| 1.750 | 2,75418 € | 4.819,81 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

