



1874540000 | |
|---|---|
DigiKey Part Number | 281-1874540000TR-ND - Tape & Reel (TR) 281-1874540000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1874540000 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825660000 | Weidmüller | 39.633 | 281-2044-ND | 2,35000 € | Parametric Equivalent |
| 1870660000 | Weidmüller | 78 | 281-8331-ND | 2,35000 € | Parametric Equivalent |
| 1874280000 | Weidmüller | 354 | 281-1874280000CT-ND | 3,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,52500 € | 25,25 € |
| 25 | 2,20960 € | 55,24 € |
| 50 | 2,01220 € | 100,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,70497 € | 298,37 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

