Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1874400000 | |
|---|---|
DigiKey Part Number | 281-8384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1874400000 |
Description | TERM BLK 11POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 11 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825730000 | Weidmüller | 14 | 281-2051-ND | 5,81000 € | Parametric Equivalent |
| 1870730000 | Weidmüller | 0 | 281-8338-ND | 3,85143 € | Parametric Equivalent |
| 1874660000 | Weidmüller | 175 | 281-8396-1-ND | 6,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 3,39783 € | 594,62 € |
| Unit Price without VAT: | 3,39783 € |
|---|---|
| Unit Price with VAT: | 4,04342 € |




