
1874350000 | |
|---|---|
DigiKey Part Number | 281-8381-2-ND - Tape & Reel (TR) 281-8381-1-ND - Cut Tape (CT) 281-8381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1874350000 |
Description | TERM BLK 8P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 $ | 6,46 $ |
| 10 | 4,58500 $ | 45,85 $ |
| 25 | 4,02840 $ | 100,71 $ |
| 50 | 3,68560 $ | 184,28 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 3,21760 $ | 563,08 $ |
| 350 | 3,02903 $ | 1.060,16 $ |
| 525 | 2,93770 $ | 1.542,29 $ |
| 875 | 2,83967 $ | 2.484,71 $ |
| 1.225 | 2,78424 $ | 3.410,69 $ |
| 1.750 | 2,73243 $ | 4.781,75 $ |
| Unit Price without VAT: | 6,46000 $ |
|---|---|
| Unit Price with VAT: | 7,68740 $ |

