
1874310000 | |
|---|---|
DigiKey Part Number | 281-8378-2-ND - Tape & Reel (TR) 281-8378-1-ND - Cut Tape (CT) 281-8378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1874310000 |
Description | TERM BLK 5P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825670000 | Weidmüller | 1.134 | 281-2045-ND | 2,94000 € | Parametric Equivalent |
| 1870670000 | Weidmüller | 152 | 281-8332-ND | 2,88000 € | Parametric Equivalent |
| 1874560000 | Weidmüller | 60 | 281-8390-1-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,87600 € | 28,76 € |
| 25 | 2,51920 € | 62,98 € |
| 50 | 2,29720 € | 114,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,99126 € | 348,47 € |
| 350 | 1,86706 € | 653,47 € |
| 525 | 1,80669 € | 948,51 € |
| 875 | 1,74176 € | 1.524,04 € |
| 1.225 | 1,70498 € | 2.088,60 € |
| 1.750 | 1,67055 € | 2.923,46 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

