
1873749999 | |
|---|---|
DigiKey Part Number | 281-1873749999-ND |
Manufacturer | |
Manufacturer Product Number | 1873749999 |
Description | CLI C 02-18 SDR SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.71" L (3.4mm x 18.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.13" W x 0.71" L (3.4mm x 18.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm) |
Series | Legend Blank |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature 80°C |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,18380 € | 18,38 € |
| Unit Price without VAT: | 0,18380 € |
|---|---|
| Unit Price with VAT: | 0,21872 € |

