
1873400000 | |
|---|---|
DigiKey Part Number | 281-1873400000-ND |
Manufacturer | |
Manufacturer Product Number | 1873400000 |
Description | CLI C 2-21 SDR SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.27" W x 0.83" L (6.9mm x 21.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.27" W x 0.83" L (6.9mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.157" ~ 0.394" (4.00mm ~ 10.00mm) |
Series | Legend Blank |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature 80°C |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,29850 € | 29,85 € |
| Unit Price without VAT: | 0,29850 € |
|---|---|
| Unit Price with VAT: | 0,35522 € |

