
1873350000 | |
|---|---|
DigiKey Part Number | 281-1873350000-ND |
Manufacturer | |
Manufacturer Product Number | 1873350000 |
Description | CLI C 1-12 SDR SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.47" L (4.3mm x 12.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.47" L (4.3mm x 12.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | Blank | |
Color | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,16950 € | 16,95 € |
| Unit Price without VAT: | 0,16950 € |
|---|---|
| Unit Price with VAT: | 0,20171 € |

