
1873340000 | |
|---|---|
DigiKey Part Number | 281-1873340000-ND |
Manufacturer | |
Manufacturer Product Number | 1873340000 |
Description | CLI C 02-21 SDR SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.13" W x 0.83" L (3.2mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm) |
Series | Legend Blank |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature 80°C |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,20270 € | 20,27 € |
| Unit Price without VAT: | 0,20270 € |
|---|---|
| Unit Price with VAT: | 0,24121 € |

