
1873310025 | |
|---|---|
DigiKey Part Number | 281-1873310025-ND |
Manufacturer | |
Manufacturer Product Number | 1873310025 |
Description | SAIL-M12GM12G-PB-0.25D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.82' (249.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 2 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation B |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 0.82' (249.00mm) |
1st Connector Number of Positions 2 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation B | Color Violet |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,52000 € | 49,52 € |
| Unit Price without VAT: | 49,52000 € |
|---|---|
| Unit Price with VAT: | 58,92880 € |

