23 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
1871300000
1871300000

1871300000

DigiKey Part Number
281-7777-ND
Manufacturer
Manufacturer Product Number
1871300000
Description
TERM BLK 23P SIDE ENT 3.81MM PCB
Customer Reference
Detailed Description
23 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tube
Mounting Type
Through Hole
Part Status
Last Time Buy
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
23
Operating Temperature
-50°C ~ 240°C
Pitch
0.150" (3.81mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
68,37833 €50,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,37833 €
Unit Price with VAT:9,97021 €